Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F2135CCDFP#30
Newark Part No.23AH3463
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F2135CCDFP#30
Newark Part No.23AH3463
Technical Datasheet
Device CoreR8C
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size128KB
No. of Pins52Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's47I/O's
InterfacesI2C, UART
RAM Memory Size10KB
Embedded Interface TypeI2C, UART
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesR8C/3x
MCU FamilyR8C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single chip 16bit CMOS microcontroller
- R8C/35C group
- High-speed processing
- 1MB address space
- Data flash (1KB × 4 blocks) with background operation (BGO) function
- Low power consumption and supported operating modes allow additional power control
- Designed to maximize EMI/EMS performance
- Includes multifunction timer and serial interface
Technical Specifications
Product Range
R8C Family R8C/3x Series R8C/35C Group Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
Operating Frequency Max
20MHz
No. of Pins
52Pins
MCU Case Style
LQFP
Interfaces
I2C, UART
Embedded Interface Type
I2C, UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
R8C/3x
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
R8C
Data Bus Width
16bit
CPU Speed
20MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
47I/O's
RAM Memory Size
10KB
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
R8C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate