Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F21258SNFP#V2
Newark Part No.84AC2620
Your Part Number
Technical Datasheet
1,503 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
| 10+ | $14.250 |
| 25+ | $13.420 |
| 50+ | $12.730 |
| 100+ | $12.030 |
| 250+ | $11.850 |
| 500+ | $11.820 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F21258SNFP#V2
Newark Part No.84AC2620
Technical Datasheet
Device CoreR8C
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size64KB
No. of Pins52Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's41I/O's
InterfacesI2C, LIN, UART
RAM Memory Size3KB
Embedded Interface TypeI2C, LIN, UART
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.2V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesR8C/2x
MCU FamilyR8C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
Operating Frequency Max
20MHz
No. of Pins
52Pins
MCU Case Style
LQFP
Interfaces
I2C, LIN, UART
Embedded Interface Type
I2C, LIN, UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
R8C/2x
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
R8C
Data Bus Width
16bit
CPU Speed
20MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
41I/O's
RAM Memory Size
3KB
ADC Channels
12Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
R8C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability