Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F117GCGFB#30
Newark Part No.64AH8265
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F117GCGFB#30
Newark Part No.64AH8265
Technical Datasheet
Device Core-
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max24MHz
CPU Speed24MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageLFQFP
MCU Case StyleLFQFP
No. of I/O's37I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size3KB
ADC Channels17Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesRL78/I1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL78 Family RL78/I1x Series RL78/I1D Group Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
CPU Speed
24MHz
No. of Pins
48Pins
MCU Case Style
LFQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
3KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Series
RL78/I1x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
-
Data Bus Width
16bit
Operating Frequency Max
24MHz
Program Memory Size
32KB
IC Case / Package
LFQFP
No. of I/O's
37I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
17Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability