Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R5F10PLJCLFB#35Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 68AK9497 |
| Product Range | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
347 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 10+ | $4.370 |
| 100+ | $3.650 |
| 500+ | $3.550 |
| 1000+ | $3.330 |
| 2500+ | $3.260 |
| 10000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R5F10PLJCLFB#35Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 68AK9497 |
| Product Range | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers |
| Technical Datasheet | |
| Product Range | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers |
| Device Core | RL78 |
| Data Bus Width | 16 bit |
| Data Bus Width | 16bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 256KB |
| No. of Pins | 64Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 52I/O's |
| Interfaces | CAN, CSI, I2C, LIN, SPI, UART |
| RAM Memory Size | 20KB |
| ADC Channels | 20Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Series | RL78/F1x |
| MCU Family | RL78 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| Operating Frequency Max | 32MHz |
| No. of Pins | 64Pins |
| No. of I/O's | 52I/O's |
| RAM Memory Size | 20KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 105°C |
| MCU Series | RL78/F1x |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | RL78 |
|---|---|
| Data Bus Width | 16bit |
| Program Memory Size | 256KB |
| IC Case / Package | LQFP |
| Interfaces | CAN, CSI, I2C, LIN, SPI, UART |
| ADC Channels | 20Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | RL78 |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
