Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR1LP0108ESN-5SI#B1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AJ8758
Your Part Number
1,029 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.190 |
| 25+ | $3.100 |
| 50+ | $3.030 |
| 100+ | $2.960 |
| 250+ | $2.860 |
| 500+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LP0108ESN-5SI#B1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AJ8758
Technical Datasheet
Memory Size1Mbit
SRAM TypeAsynchronous SRAM, LPSRAM
SRAM Memory Configuration128Kword x 8bit
Memory Density1Mbit
Supply Voltage Range4.5V to 5.5V
Memory Configuration128Kword x 8bit
Memory Case StyleSOP
IC Case / PackageSOP
No. of Pins32Pins
Access Time55ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
1Mbit
SRAM Memory Configuration
128Kword x 8bit
Supply Voltage Range
4.5V to 5.5V
Memory Case Style
SOP
No. of Pins
32Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Density
1Mbit
Memory Configuration
128Kword x 8bit
IC Case / Package
SOP
Access Time
55ns
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
