Print Page
Image is for illustrative purposes only. Please refer to product description.

1,841 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $4.180 |
| 25+ | $3.890 |
| 50+ | $3.700 |
| 100+ | $3.500 |
| 250+ | $3.450 |
| 500+ | $3.330 |
| 1000+ | $3.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3VH16233PAG8Copy
Newark Part No.49AH9478
Technical Datasheet
No. of Channels16Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max9ohm
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins56Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
16Channels
Switch Type
Bus Switch
Logic Case Style
TSSOP
No. of Pins
56Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
9ohm
IC Case / Package
TSSOP
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
