Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | QB-R5F110PJ-TBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6935 |
| Product Range | RL78 Family, RL78/L1x Series, RL78/L1C Group Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.090 |
Price for:Each
Minimum: 1
Multiple: 1
$23.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | QB-R5F110PJ-TBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6935 |
| Product Range | RL78 Family, RL78/L1x Series, RL78/L1C Group Microcontrollers |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 16bit |
| Silicon Family Name | RL78 |
| Core Architecture | - |
| Core Sub-Architecture | RL78 |
| Silicon Core Number | R5F110PJ |
| Kit Contents | Target Board R5F110PJ |
| Product Range | RL78 Family, RL78/L1x Series, RL78/L1C Group Microcontrollers |
| SVHC | To Be Advised |
Product Overview
QB-R5F110PJ-TB is a RL78/L1C (R5F110PJ) target board. It is a target board used for evaluating microcontroller operations, using the E1, the Renesas Electronics on-chip debug emulator with programming function.
- Incorporates RL78/L1C (R5F110PJ)
- 12MHz resonator and a 32.768kHz resonator are mounted
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RL78 |
| Core Sub-Architecture | RL78 |
| Kit Contents | Target Board R5F110PJ |
| SVHC | To Be Advised |
| No. of Bits | 16bit |
|---|---|
| Core Architecture | - |
| Silicon Core Number | R5F110PJ |
| Product Range | RL78 Family, RL78/L1x Series, RL78/L1C Group Microcontrollers |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
