Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoQB-R5F10ELE-TBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AK6927
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.340 |
Price for:Each
Minimum: 1
Multiple: 1
$14.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQB-R5F10ELE-TBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AK6927
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F10ELEAFB
Kit ContentsTarget Board R5F10ELEAFB
Product RangeRL78 Family, RL78/G1x Series, RL78/G1A Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
QB-R5F10ELE-TB is a RL78/G1A (R5F10ELEAFB) target board. The target board used for evaluating microcontroller operations, using the E1, the Renesas Electronics on-chip debug emulator with programming function.
- Incorporates RL78/G1A (R5F10ELEAFB)
- 20MHz oscillator mounted as main clock, high-speed operation enabled (at 2.7 to 3.6V)
- Equipped with universal area (0.1inch pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R5F10ELEAFB
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
-
Silicon Core Number
R5F10ELEAFB
Product Range
RL78 Family, RL78/G1x Series, RL78/G1A Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
