Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoQB-R5F100LE-TBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK4565
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.370 |
Price for:Each
Minimum: 1
Multiple: 1
$14.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQB-R5F100LE-TBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK4565
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core ArchitectureRL78/G13
Core Sub-ArchitectureRL78
Silicon Core NumberR5F100LEAFB
Kit ContentsCPU Board for RL78/G13 (R5F100LE) MCU
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QB-R5F100LE-TB is a RL78/G13 (R5F100LE) target board. As a CPU board usable in connection with the on-chip debugging emulator E2, E2 Lite, E1(discontinued product), this product achieves simple and easy evaluation of the target MCU.
- Built-in RL78/G13 (R5F100LE) MCU
- High-speed operation of 32 MHz main clock (oscillator used) when supplied with 2.7 to 5.5 V
- Both flash memory programming and on-chip debugging supported (TOOL0 pin)
- Simple testing possible with 2 LEDs and 1 SW
- Equipped with universal area (2.54mm pitch)
- MCU pins assigned to the peripheral board and connector for higher expandability
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
RL78
Kit Contents
CPU Board for RL78/G13 (R5F100LE) MCU
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
RL78/G13
Silicon Core Number
R5F100LEAFB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
