Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoPS2802-4-F3-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel49AH9468RL
Cut Tape49AH9468
Your Part Number
695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.550 | $3.55 |
| Total Price | $3.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 50+ | $2.600 |
| 100+ | $2.040 |
| 250+ | $1.910 |
| 500+ | $1.780 |
| 1000+ | $1.700 |
| 2500+ | $1.610 |
| 5000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS2802-4-F3-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel49AH9468RL
Cut Tape49AH9468
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSSOP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage2.5kV
CTR Min200%
Collector Emitter Voltage V(br)ceo40V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
40V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SSOP
Forward Current If Max
50mA
CTR Min
200%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
