Print Page
407 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.180 |
| 100+ | $0.893 |
| 500+ | $0.710 |
| 1000+ | $0.699 |
| 2500+ | $0.687 |
| 10000+ | $0.624 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | PS2562-1-V-ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 66AH6777 |
| Product Range | NEPOC |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 80mA |
| Isolation Voltage | 5kV |
| CTR Min | 200% |
| Collector Emitter Voltage V(br)ceo | 40V |
| Product Range | NEPOC |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 5kV |
| Collector Emitter Voltage V(br)ceo | 40V |
| SVHC | No SVHC (25-Jun-2025) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 80mA |
| CTR Min | 200% |
| Product Range | NEPOC |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

