Print Page
41,307 In Stock
499 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.700 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 10+ | $0.483 |
| 100+ | $0.351 |
| 500+ | $0.291 |
| 1000+ | $0.272 |
| 2500+ | $0.267 |
| 10000+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | PS2501L-1-F3-ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel66AH6773RL Cut Tape66AH6773 |
| Product Range | NEPOC |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Surface Mount DIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 80mA |
| Isolation Voltage | 5kV |
| CTR Min | 80% |
| Collector Emitter Voltage V(br)ceo | 80V |
| Product Range | NEPOC |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 5kV |
| Collector Emitter Voltage V(br)ceo | 80V |
| SVHC | No SVHC (25-Jun-2025) |
| Optocoupler Case Style | Surface Mount DIP |
|---|---|
| Forward Current If Max | 80mA |
| CTR Min | 80% |
| Product Range | NEPOC |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

