Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoP91E0-I5NHGI
Newark Part No.42AH1959
Technical Datasheet
Supply Voltage5.25V
No. of Step-Down DC - DC Converters7
No. of LDO Regulators8
No. of Regulated Outputs15
IC Case / PackageGQFN
No. of Pins100Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseGQFN
Technical Specifications
IC Type
PMIC for Intel Atom Processors
No. of Step-Down DC - DC Converters
7
No. of Regulated Outputs
15
No. of Pins
100Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
GQFN
Supply Voltage
5.25V
No. of LDO Regulators
8
IC Case / Package
GQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
