Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoNP50P04SDG-E1-AYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AK2735
Your Part Number
2,347 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.070 |
| 25+ | $1.850 |
| 50+ | $1.650 |
| 100+ | $1.430 |
| 250+ | $1.320 |
| 500+ | $1.210 |
| 1000+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoNP50P04SDG-E1-AYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AK2735
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
Drain Source On State Resistance9600µohm
On Resistance Rds(on)0.0077ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation84W
Power Dissipation Pd84W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
9600µohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
84W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.0077ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
Power Dissipation Pd
84W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
