Print Page
Image is for illustrative purposes only. Please refer to product description.

1,017 In Stock
Need more?
100 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
917 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoNP20P04SLG-E1-AYCopy
Newark Part No.29AK2731
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id20A
On Resistance Rds(on)0.02ohm
Drain Source On State Resistance0.025ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation Pd38W
Power Dissipation38W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.02ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
38W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
20A
Drain Source On State Resistance
0.025ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
Power Dissipation
38W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
