Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoM30879FLBGP#U5Copy
Newark Part No.23AH3325
Technical Datasheet
Device CoreM32C/80
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's87I/O's
MCU Case StyleLFQFP
InterfacesCAN, I2C, UART
RAM Memory Size48KB
Embedded Interface TypeCAN, I2C, UART
ADC Channels26Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesM32C/80
MCU FamilyM16C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Single chip 16bit CMOS microcontroller
- M32C/87 group featuring improved instructions
- High-speed processing
- 16MB address space
- Ultra-low power consumption
- Flash memory version
Technical Specifications
Product Range
M16C Family M32C/80 Series M32C/87 Group Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
87I/O's
Interfaces
CAN, I2C, UART
Embedded Interface Type
CAN, I2C, UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
M32C/80
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Device Core
M32C/80
Data Bus Width
16 bit
CPU Speed
32MHz
Program Memory Size
1MB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
RAM Memory Size
48KB
ADC Channels
26Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
M16C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
