Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoM30624FGPFP#U3CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.23AH3307
Your Part Number
120 In Stock
116 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.150 |
Price for:Each
Minimum: 1
Multiple: 1
$39.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoM30624FGPFP#U3CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.23AH3307
Technical Datasheet
Device CoreM16C/60
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's87I/O's
InterfacesI2C, UART
RAM Memory Size20KB
Embedded Interface TypeI2C, UART
ADC Channels26Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesM16C/60
MCU FamilyM16C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single chip 16bit CMOS microcontroller
- M16C/62P group featuring high level of instruction efficiency
- High-speed processing
- 1MB address space
- Ultra-low power consumption
- Flash memory version
- Memory expansion and microprocessor operating modes
Technical Specifications
Product Range
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
Operating Frequency Max
24MHz
No. of Pins
100Pins
MCU Case Style
QFP
Interfaces
I2C, UART
Embedded Interface Type
I2C, UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
M16C/60
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
M16C/60
No. of Bits
16bit
CPU Speed
24MHz
Program Memory Size
256KB
IC Case / Package
QFP
No. of I/O's
87I/O's
RAM Memory Size
20KB
ADC Channels
26Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
M16C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
