New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Data Conversion Development Kits
                                                                                                    4. Data Conversion Development Kits - ADC
                                                                                                    Print Page

                                                                                                    KDC5512-Q48EVAL

                                                                                                    Evaluation Board, 12Bit, 254MSPS, Analog to Digital Converter

                                                                                                    RENESAS
                                                                                                    RENESAS KDC5512-Q48EVAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoKDC5512-Q48EVAL
                                                                                                    Newark Part No.45P7702
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 24 week(s)

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoKDC5512-Q48EVAL
                                                                                                    Newark Part No.45P7702
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerIntersil
                                                                                                    Silicon Core NumberKAD5512
                                                                                                    No. of Bits12bit
                                                                                                    Sample Rate254MSPS
                                                                                                    Kit Application TypeData Converter
                                                                                                    Application Sub TypeADC
                                                                                                    Kit ContentsBoard Only
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The KDC5512-Q48EVAL is a daughter card for the KAD5512P in 48QFN package which is a low power, 12bit, analogue to digital converters. The KAD5512P is designed with FemtoCharge technology on a standard CMOS process. This IC is supported by the Converter Analyzer version 1.15.6c software which is a graphical user interface (GUI) created with MATLAB. The GUI controls the ADC configuration through the SPI port, reads data from the motherboard and performs post processing and display of the output data. The KDC5512-Q48EVAL contain the ADCs and attach directly to the KMB001 mother board to form the ADC evaluation platform. This daughter card routes power from the KMB001 and contains the analogue input circuitry, clock drive and decoupling. The daughter card interfaces to the motherboard through a mezzanine connector. The motherboard contains a USB interface, an FPGA and SRAM and it serves as the interface between the host PC and the ADC daughter card.

                                                                                                    • 1.5GHz analogue input bandwidth
                                                                                                    • 60fs clock jitter
                                                                                                    • Programmable gain, offset and skew control
                                                                                                    • Over range indicator
                                                                                                    • Selectable clock divider: divide by 1, divide by 2 or divide by 4
                                                                                                    • Clock phase selection
                                                                                                    • Nap and sleep modes
                                                                                                    • Two’s complement, grey code or binary data format
                                                                                                    • SDR/DDR LVDS compatible or LVCMOS outputs
                                                                                                    • Programmable built in test patterns

                                                                                                    Warnings

                                                                                                    ESD sensitive device, Take proper precaution while handling the device.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Intersil

                                                                                                    No. of Bits

                                                                                                    12bit

                                                                                                    Kit Application Type

                                                                                                    Data Converter

                                                                                                    Kit Contents

                                                                                                    Board Only

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    KAD5512

                                                                                                    Sample Rate

                                                                                                    254MSPS

                                                                                                    Application Sub Type

                                                                                                    ADC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991C2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.