Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL95866CHRZCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.49AC8047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.400 |
| 10+ | $8.940 |
| 25+ | $8.320 |
| 50+ | $8.150 |
| 100+ | $7.990 |
| 250+ | $7.820 |
| 500+ | $7.650 |
Price for:Each
Minimum: 1
Multiple: 1
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL95866CHRZCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.49AC8047
Technical Datasheet
Supply Voltage20V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs-
IC Case / PackageQFN
No. of Pins52Pins
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
IC Type
PMIC for Intel IMVP8 Desktop CFL/CNL CPUs
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
-
No. of Pins
52Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
QFN
Supply Voltage
20V
No. of LDO Regulators
-
IC Case / Package
QFN
Operating Temperature Min
-
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
