Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL9237HRZ-T7A
Newark Part No.94Y7976
Your Part Number
Technical Datasheet
161 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9237HRZ-T7A
Newark Part No.94Y7976
Technical Datasheet
Battery TypeLi-Ion
Input Voltage23.4V
Battery Charge Voltage13.824V
Charge Current Max-
Charge Current-
Battery IC Case StyleQFN
IC Case / PackageQFN
No. of Series Cells3
No. of Pins32Pins
No. of Cells3Cells
Operating Temperature Min-10°C
Operating Temperature Max100°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
13.824V
Charge Current
-
IC Case / Package
QFN
No. of Pins
32Pins
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
MSL
-
Input Voltage
23.4V
Charge Current Max
-
Battery IC Case Style
QFN
No. of Series Cells
3
No. of Cells
3Cells
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ISL9237HRZ-T7A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability