Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL9120IRTAZ-T7A
Newark Part No.
Re-Reel94Y5899
Cut Tape94Y5899
Your Part Number
Technical Datasheet
939 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $1.870 |
| 25+ | $1.710 |
| 50+ | $1.630 |
| 100+ | $1.530 |
| 250+ | $1.480 |
| 500+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9120IRTAZ-T7A
Newark Part No.
Re-Reel94Y5899
Cut Tape94Y5899
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Output Current800mA
Max Output Current800mA
IC Case / PackageTQFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max5.2V
Switching Frequency Typ-
Efficiency98%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTQFN
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
Max Output Current
800mA
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
98%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
800mA
IC Case / Package
TQFN
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TQFN
Switching Frequency
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability