Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL91107IINZ-T7ACopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.03AJ1839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.580 |
| 25+ | $1.430 |
| 50+ | $1.360 |
| 100+ | $1.280 |
| 250+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91107IINZ-T7ACopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.03AJ1839
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current2A
Output Current2A
IC Case / PackageWLCSP
No. of Pins-
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWLCSP
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck-Boost
Input Voltage Max
5.5V
Output Current
2A
No. of Pins
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLCSP
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
2A
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Nom
3.3V
Output Voltage Max
-
Efficiency
96%
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2.5MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
