Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL90727WIE627Z-TKCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel50AJ8550RL Cut Tape50AJ8550 |
| Product Range | Single 128-Tap Volatile Digital Pots |
| Your Part Number | |
| Technical Datasheet |
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.260 |
| 100+ | $0.988 |
| 500+ | $0.887 |
| 1000+ | $0.856 |
| 2500+ | $0.817 |
| 10000+ | $0.801 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL90727WIE627Z-TKCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel50AJ8550RL Cut Tape50AJ8550 |
| Product Range | Single 128-Tap Volatile Digital Pots |
| Technical Datasheet | |
| Potentiometer Type | Volatile |
| End To End Resistance | 10kohm |
| Control Interface | I2C |
| Track Taper | Linear |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Resistance Tolerance | ± 20% |
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Potentiometer IC Case Style | SC-70 |
| No. of Steps | 128 |
| Temperature Coefficient | ± 45ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 128-Tap Volatile Digital Pots |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Potentiometer Type | Volatile |
|---|---|
| Control Interface | I2C |
| Supply Voltage Min | 2.7V |
| Resistance Tolerance | ± 20% |
| No. of Pins | 6Pins |
| Potentiometer IC Case Style | SC-70 |
| Temperature Coefficient | ± 45ppm/°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| End To End Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SC-70 |
| IC Mounting | Surface Mount |
| No. of Steps | 128 |
| Operating Temperature Min | -40°C |
| Product Range | Single 128-Tap Volatile Digital Pots |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
