Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL8702IBZ-T
Newark Part No.
Full Reel05M8249
Re-Reel49AH9262
Cut Tape49AH9262
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8702IBZ-T
Newark Part No.
Full Reel05M8249
Re-Reel49AH9262
Cut Tape49AH9262
Technical Datasheet
Reset Threshold Voltage – Min1.06V
Reset Threshold Voltage – Max1.18V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages4Monitors
Supply Voltage Min2.5V
Supply Voltage Max12V
Reset Output TypeActive-High, Open-Drain
IC Case / PackageNSOIC
No. of Pins14Pins
IC MountingSurface Mount
Delay Time195ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseNSOIC
Threshold Voltage-
Alternatives for ISL8702IBZ-T
1 Product Found
Technical Specifications
Reset Threshold Voltage – Min
1.06V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.5V
Reset Output Type
Active-High, Open-Drain
No. of Pins
14Pins
Delay Time
195ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
NSOIC
Reset Threshold Voltage – Max
1.18V
No. of Monitored Voltages
4Monitors
Supply Voltage Max
12V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Threshold Voltage
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
