ISL83491IBZ-T
RS422/RS485 Transceiver, Full Duplex, 10 Mbps, 1 Transmitter, 3.6 V Supply, -40 to 85 °C, NSOIC-14

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL83491IBZ-TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel84AC7056RL Cut Tape84AC7056 |
| Your Part Number | |
| Technical Datasheet |
2,496 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.160 |
| 100+ | $0.909 |
| 500+ | $0.812 |
| 1000+ | $0.783 |
| 2500+ | $0.767 |
| 10000+ | $0.752 |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL83491IBZ-TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel84AC7056RL Cut Tape84AC7056 |
| Technical Datasheet | |
| Device Type | RS422 / RS485 Transceiver |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Data Rate Max | 10Mbps |
| Supply Voltage Min | 3V |
| Driver Case Style | SOIC |
| Supply Voltage Max | 3.6V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| No. of Nodes | 32 |
| ESD Protection | - |
| Fail Safe | Open |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| IC Generic Number | ISL83491 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ISL83491IBZ-T is a BiCMOS 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic high output if Rx inputs are floating. Driver (Tx) outputs are short-circuit protected, even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the Tx outputs to prevent damage if power dissipation becomes excessive. Typical applications include factory automation, security networks, building environmental control systems, industrial/process control networks, level translators (for example, RS-232 to RS-422), RS-232 “Extension Cords”.
- Operate from a single +3.3V supply (10% tolerance)
- Interoperable with 5V logic
- Single unit load allows up to 32 devices on the bus
- Current limiting and thermal shutdown for driver overload protection
- Full duplex, 10Mbps data rate
- Low current shutdown mode
- Common-mode input voltage range from -7V to +12V
- 0.65mA quiescent current
- 14 Ld SOIC package
- Temperature range from -40 to +85°C
Technical Specifications
| Device Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 14Pins |
| ESD Protection | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Data Rate Max | 10Mbps |
| Driver Case Style | SOIC |
| IC Case / Package | NSOIC |
| No. of Nodes | 32 |
| Fail Safe | Open |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | ISL83491 |
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
