Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL83078EIUZA-TCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel84AC7043RL Cut Tape84AC7043 |
| Your Part Number | |
| Technical Datasheet |
2,792 In Stock
196 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.260 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.620 |
| 100+ | $1.300 |
| 500+ | $1.180 |
| 1000+ | $1.120 |
| 2500+ | $1.070 |
| 10000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL83078EIUZA-TCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel84AC7043RL Cut Tape84AC7043 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| Device Type | RS422 / RS485 Transceiver |
| IC Interface Type | RS422, RS485 |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Half Duplex |
| Data Rate Max | 20Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Driver Case Style | MSOP |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| No. of Nodes | 256 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Open, Short, Terminated |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | ISL83078E |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | MSOP |
| No. of Pins | 8Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Device Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| Data Rate Max | 20Mbps |
| Supply Voltage Max | 3.6V |
| IC Case / Package | MSOP |
| No. of Nodes | 256 |
| Fail Safe | Open, Short, Terminated |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | ISL83078E |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
