Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL81487EIBZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05AC8487
Your Part Number
3,821 In Stock
1,960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.961 |
| 100+ | $0.763 |
| 500+ | $0.688 |
| 1000+ | $0.656 |
| 2500+ | $0.628 |
| 10000+ | $0.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL81487EIBZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05AC8487
Technical Datasheet
Device TypeTransceiver
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
IC Interface TypeRS422, RS485
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max5Mbps
Supply Voltage Min4.5V
Driver Case StyleNSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes256
ESD Protection±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberISL81487E
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ±15kV ESD protected, 1/8 unit load, 5V, low power, high speed RS-485/RS-422 transceiver
- Fractional unit load allows up to 256 devices on the bus
- High data rate up to 5Mbps
- Low quiescent supply current 420µA (maximum)
- Common mode input voltage range -7V to +12V
- Three state Rx and Tx outputs
- 30ns propagation delays, 5ns skew
- Half duplex pinouts
- Operate from a single +5V supply (10% tolerance)
- Current limiting and thermal shutdown for driver overload protection
Technical Specifications
Device Type
Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Data Rate Max
5Mbps
Driver Case Style
NSOIC
IC Case / Package
NSOIC
No. of Nodes
256
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL81487E
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
