Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL81387IAZ-T
Newark Part No.
Full Reel80K5938
Re-Reel84AC7024
Cut Tape84AC7024
Your Part Number
314 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 10+ | $6.130 |
| 25+ | $5.680 |
| 50+ | $5.430 |
| 100+ | $5.180 |
| 250+ | $4.940 |
| 500+ | $4.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL81387IAZ-T
Newark Part No.
Full Reel80K5938
Re-Reel84AC7024
Cut Tape84AC7024
Technical Datasheet
IC TypeRS232 / RS485 Transceiver
Device TypeRS232 / RS422 / RS485 Transceiver
IC Interface TypeRS232, RS422, RS485
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min4.5V
Driver Case StyleSSOP
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins20Pins
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberISL81387
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS232 / RS485 Transceiver
IC Interface Type
RS232, RS422, RS485
No. of Transmitters
2
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
20Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
SVHC
No SVHC (25-Jun-2025)
Device Type
RS232 / RS422 / RS485 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
20Mbps
Driver Case Style
SSOP
IC Case / Package
SSOP
No. of Nodes
32
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL81387
Technical Docs (2)
Alternatives for ISL81387IAZ-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability