Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL81334IAZ-T
Newark Part No.
Full Reel80K5934
Re-Reel66AH6191
Cut Tape66AH6191
Your Part Number
2,582 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 10+ | $7.420 |
| 25+ | $6.890 |
| 50+ | $6.600 |
| 100+ | $6.310 |
| 250+ | $6.040 |
| 500+ | $5.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL81334IAZ-T
Newark Part No.
Full Reel80K5934
Re-Reel66AH6191
Cut Tape66AH6191
Technical Datasheet
Device TypeRS232 / RS422 / RS485 Transceiver
IC Interface TypeRS232, RS422, RS485
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication ModeHalf Duplex, Full Duplex
Data Rate Max20Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleSSOP
IC Case / PackageSSOP
No. of Pins28Pins
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberISL81334
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS232 / RS422 / RS485 Transceiver
IC Interface Type
RS232, RS422, RS485
No. of Transmitters
2
Communication Mode
Half Duplex, Full Duplex
Supply Voltage Min
4.5V
Driver Case Style
SSOP
No. of Pins
28Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
Device Type
RS232 / RS422 / RS485 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
20Mbps
Supply Voltage Max
5.5V
IC Case / Package
SSOP
No. of Nodes
32
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL81334
Technical Docs (2)
Alternatives for ISL81334IAZ-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability