Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8117FRZ-T7ACopy
Newark Part No.82Y6745
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max60V
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ2MHz
Switching Frequency Min1.65MHz
Switching Frequency Max2.375MHz
Duty Cycle Min-
Duty Cycle Max-
TopologyBuck
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Automotive Qualification Standard-
Controller IC Case StyleQFN
Frequency2MHz
Input Voltage-
Output Current-
Output Voltage54V
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
60V
No. of Pins
16Pins
Switching Frequency Typ
2MHz
Switching Frequency Max
2.375MHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
2MHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
QFN
IC Mounting
Surface Mount
Switching Frequency Min
1.65MHz
Duty Cycle Min
-
Topology
Buck
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Controller IC Case Style
QFN
Input Voltage
-
Output Voltage
54V
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
