Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80111IRAJZ-T7A
Newark Part No.82Y6736
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1V
Input Voltage Max3.6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Output Voltage Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max3.3V
Output Voltage Max3.3V
Output Current1A
Dropout Voltage Vdo27mV
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleDFN
Dropout Voltage Typ @ Current27mV
Dropout Voltage - Typ @ Current27mV
Dropout Voltage Typ @ Current27mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.6V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Voltage Max
3.3V
Dropout Voltage Vdo
27mV
Max Output Current
1A
Dropout Voltage Typ @ Current
27mV
Dropout Voltage Typ @ Current
27mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Input Voltage Min
1V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
3.3V
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
DFN
Dropout Voltage - Typ @ Current
27mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
