Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL76671AROZ-T7A
Newark Part No.82Y6722
Product RangeISL76671 Series
Your Part Number
Technical Datasheet
494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL76671AROZ-T7A
Newark Part No.82Y6722
Product RangeISL76671 Series
Technical Datasheet
Supply Voltage Min1.8V
Ambient Light Sensor Case StyleODFN
Supply Voltage Max3.3V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeISL76671 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
1.8V
Supply Voltage Max
3.3V
Operating Temperature Min
-40°C
Product Range
ISL76671 Series
Ambient Light Sensor Case Style
ODFN
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ISL76671AROZ-T7A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability