Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL6622CBZ-T
Newark Part No.65T7277
Your Part Number
Technical Datasheet
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6622CBZ-T
Newark Part No.65T7277
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.25A
Sink Current2A
Supply Voltage Min4.75V
Supply Voltage Max13.2V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay20ns
Output Delay10ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
2A
Supply Voltage Max
13.2V
Operating Temperature Max
70°C
Output Delay
10ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1.25A
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Input Delay
20ns
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for ISL6622CBZ-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate