Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL6376CRZ
Newark Part No.94W8225
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6376CRZ
Newark Part No.94W8225
Technical Datasheet
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Pins48Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (19-Jan-2021)
Controller IC Case StyleQFN
Frequency2MHz
Input Voltage-
Output Current-
Output Voltage-
Technical Specifications
Supply Voltage Min
4.75V
No. of Pins
48Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Frequency
2MHz
Output Current
-
Supply Voltage Max
5.25V
Operating Temperature Min
0°C
Product Range
-
MSL
-
Controller IC Case Style
QFN
Input Voltage
-
Output Voltage
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate