Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6271ACRZ
Newark Part No.57K4099
Technical Datasheet
IC TypePMIC for XScale Processors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators2
No. of Regulated Outputs3
IC Case / PackageQFN
No. of Pins20Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
IC Type
PMIC for XScale Processors
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
3
No. of Pins
20Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
QFN
Supply Voltage
5.5V
No. of LDO Regulators
2
IC Case / Package
QFN
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
