Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL6144IVZA-T7ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel49AH9255RL
Cut Tape49AH9255
Your Part Number
397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.690 | $9.69 |
| Total Price | $9.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 50+ | $7.450 |
| 100+ | $7.020 |
| 250+ | $6.880 |
| 500+ | $6.740 |
| 1000+ | $6.600 |
| 2500+ | $6.460 |
| 5000+ | $6.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6144IVZA-T7ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel49AH9255RL
Cut Tape49AH9255
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackageTSSOP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min9V
Supply Voltage Max75V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay1ms
Output Delay250ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Input Delay
1ms
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
TSSOP
Input Type
-
Sink Current
-
Supply Voltage Max
75V
Operating Temperature Max
105°C
Output Delay
250ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
