Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL59885ISZ-T7
Newark Part No.
Re-Reel65T7208
Cut Tape65T7208
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL59885ISZ-T7
Newark Part No.
Re-Reel65T7208
Cut Tape65T7208
Technical Datasheet
Output Synch TypeComposite, Horizontal, Vertical
Supply Voltage Min3V
Supply Voltage Max5V
TV / Video Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Synch Type
Composite, Horizontal, Vertical
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
3V
TV / Video Case Style
SOIC
Operating Temperature Min
-40°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate