Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL55100BIRZCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.05AC8481
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $28.930 |
| 5+ | $26.150 |
| 10+ | $23.360 |
| 25+ | $22.550 |
| 50+ | $21.730 |
| 100+ | $21.010 |
| 250+ | $20.280 |
Price for:Each
Minimum: 1
Multiple: 1
$28.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL55100BIRZCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.05AC8481
Technical Datasheet
Logic TypeDriver / Window Comparator
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins72Pins
Supply Voltage Min9V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Type
Driver / Window Comparator
IC Case / Package
QFN
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Case Style
QFN
No. of Pins
72Pins
Supply Voltage Max
18V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
