Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL54405IRTZ
Newark Part No.12N6840
Technical Datasheet
IC FunctionAnalog Switch, Analog Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 5V
IC Case / PackageTQFN
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ1.9ohm
On Resistance Max1.9ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Function
Analog Switch, Analog Multiplexer
Supply Voltage Range
3V to 5V
No. of Pins
16Pins
On Resistance Typ
1.9ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single Supply
IC Case / Package
TQFN
No. of Channels
2Channels
On Resistance Max
1.9ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
