Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL54210IRUZ-T
Newark Part No.04P7593
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL54210IRUZ-T
Newark Part No.04P7593
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 3.6V
IC Case / PackageTQFN
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ2.4ohm
On Resistance Max2.8ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
2.7V to 3.6V
No. of Pins
10Pins
On Resistance Typ
2.4ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single Supply
IC Case / Package
TQFN
No. of Channels
2Channels
On Resistance Max
2.8ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate