Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL54200IRZCopy
Newark Part No.32M9092
Technical Datasheet
Device Type-
Output Level Type-
Output Level-
Signaling Rate-
Supply Voltage Min-
Driver Case Style-
Supply Voltage Max-
IC Case / Package-
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
-
Output Level
-
Supply Voltage Min
-
Supply Voltage Max
-
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Output Level Type
-
Signaling Rate
-
Driver Case Style
-
IC Case / Package
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
