
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $3.380 |
| 25+ | $3.040 |
| 50+ | $2.960 |
| 100+ | $2.870 |
| 250+ | $2.790 |
| 500+ | $2.660 |
Product Information
Product Overview
ISL4221EIRZ is a RS-232 transmitter/receiver that meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC=3.0V. It provides ±15kV ESD protection (IEC61000-4-2 air gap and human body model) on transmitter outputs and receiver inputs (RS-232 pins). It features an automatic power down function that powers down the on-chip power supply and driver circuits. Automatic power down occurs when an attached peripheral device is shut off or the RS-232 cable is removed, and conserves system power automatically without changing to the hardware or operating system. Targeted applications are Any space-constrained system requiring RS-232 ports : battery powered and portable equipment, hand-held products (GPS receivers, bar code scanners, etc.), PDAs and palmtops, data cables, cellular/mobile phones, digital cameras.
- RS-232 compatible with VCC=2.7V
- On-chip voltage converters require only four external 0.1µF capacitors
- Receiver hysteresis for improved noise immunity
- Assured minimum data rate: 250kbps
- Wide power supply range: single +2.7V to +5.5V
- 1 number of Tx, 1 number of Rx
- Rx enable function, manual power down, automatic power down function
- Transition region slew rate is 30V/µs max at CL=150pF to 2500pF
- 16 Ld QFN package
- Temperature range from -40 to +85°C
Technical Specifications
Transceiver
RS232
1Drivers
Full Duplex
2.7V
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
No SVHC (25-Jun-2025)
RS232 Transceiver
1Receivers
1
250Kbps
QFN
QFN
-
-
85°C
-
ISL4221E
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
