Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 10+ | $7.420 |
| 25+ | $6.890 |
| 50+ | $6.600 |
| 100+ | $6.310 |
| 250+ | $6.040 |
| 500+ | $5.860 |
| 1000+ | $5.730 |
Product Information
Product Overview
ISL41334IRZ-T is a two-port interface IC in which each port can be independently configured as a single RS-485, RS-422 transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver. With both ports set to the same mode, two RS-485, RS-422 transceivers, or four RS-232 transceivers are available. If either port is in RS-232 mode, the onboard charge pump generates RS-232 compliant ±5V Tx output levels from a single VCC supply as low as 4.5V. Four small 0.1µF capacitors are required for the charge pump. The transceivers are RS-232 compliant, with the Rx inputs handling up to ±25V, and the Tx outputs handling ±12V. Applications include gaming applications (such as slot machines), single board computers, factory automation, security networks, industrial/process control networks, level translators, such as RS-232 to RS-422, point of sale equipment, and dual channel RS-485 interfaces.
- 2-ports, 20M, 460k, 115kbps RS-485 data rate
- 650kbps RS-232 data rate, VL pin, low power shutdown
- ±15kV (HBM) ESD protected bus pins (RS-232 or RS-485)
- Single 5V (10% tolerance) supply, flow-through pinouts simplify board layouts
- Large (2.7V) differential VOUT for improved noise immunity in RS-485, RS-422 networks
- Full fail-safe (open/short) Rx in RS-485, RS-422 mode
- Loopback mode facilitates board self-test functions
- Logic supply pin (VL) eases operation in mixed supply systems
- Operating temperature range from -40°C to +85°C
- 40-lead QFN package
Technical Specifications
RS232 / RS422 / RS485 Transceiver
RS232, RS422, RS485
2Drivers
Half Duplex, Full Duplex
4.5V
QFN
40Pins
±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
No SVHC (25-Jun-2025)
RS232 / RS422 / RS485 Transceiver
2Receivers
2
20Mbps
5.5V
QFN
32
Open, Short
85°C
-
ISL41334
Technical Docs (1)
Alternatives for ISL41334IRZ-T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate