Print Page
ISL3298EFRTZ-T
RS422/RS485 Transmitter, Half Duplex, 20 Mbps, 1 Transmitter, 5.5 V Supply, -40 to 125 °C, TDFN-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL3298EFRTZ-TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel84AC6956RL Cut Tape84AC6956 |
| Your Part Number | |
| Technical Datasheet |
5,479 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.280 |
| 100+ | $1.010 |
| 500+ | $0.906 |
| 1000+ | $0.874 |
| 2500+ | $0.857 |
| 10000+ | $0.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL3298EFRTZ-TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel84AC6956RL Cut Tape84AC6956 |
| Technical Datasheet | |
| Device Type | RS422 / RS485 Driver |
| IC Type | RS422 / RS485 Transmitter |
| IC Interface Type | RS422, RS485 |
| No. of Receivers | - |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Data Rate Max | 20Mbps |
| Driver Case Style | TDFN |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TDFN |
| No. of Pins | 8Pins |
| No. of Nodes | 256 |
| ESD Protection | ±7 kV (Contact), ±16.5 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| IC Generic Number | ISL3298E |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Device Type | RS422 / RS485 Driver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Communication Mode | Half Duplex |
| Driver Case Style | TDFN |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| ESD Protection | ±7 kV (Contact), ±16.5 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| IC Type | RS422 / RS485 Transmitter |
|---|---|
| No. of Receivers | - |
| No. of Transmitters | 1 |
| Data Rate Max | 20Mbps |
| Supply Voltage Min | 3V |
| IC Case / Package | TDFN |
| No. of Nodes | 256 |
| Fail Safe | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| IC Generic Number | ISL3298E |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
