Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL3259EIBZ-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel30AK6246RL
Cut Tape30AK6246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.300 | $4.30 |
| Total Price | $4.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 50+ | $2.920 |
| 100+ | $2.630 |
| 250+ | $2.470 |
| 500+ | $2.420 |
| 1000+ | $2.310 |
| 2500+ | $2.220 |
| 5000+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3259EIBZ-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel30AK6246RL
Cut Tape30AK6246
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
Device TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
IC Interface TypeRS422, RS485
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max100Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Driver Case StyleSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes160
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±16.5 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberISL3259E
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
4.75V
Driver Case Style
SOIC
No. of Pins
8Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
Device Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Data Rate Max
100Mbps
Supply Voltage Max
5.25V
IC Case / Package
NSOIC
No. of Nodes
160
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL3259E
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
