Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL32452EIBZ-T7A
Newark Part No.84AC6925
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL32452EIBZ-T7A
Newark Part No.84AC6925
Technical Datasheet
Device TypeRS422 / RS485 Transceiver
IC TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes128
ESD Protection±16.5 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberISL32452E
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
250Kbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
128
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL32452E
Technical Docs (2)
Alternatives for ISL32452EIBZ-T7A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability