Print Page
ISL3180EIBZ-T
RS422/RS485 Transceiver, Full Duplex, 40 Mbps, 1 Transmitter, 3.6 V Supply, -40 to 85 °C, SOIC-14
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL3180EIBZ-TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel29AK0364RL Cut Tape29AK0364 |
| Your Part Number | |
| Technical Datasheet |
627 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.510 | $3.51 |
| Total Price | $3.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $2.560 |
| 100+ | $2.080 |
| 500+ | $1.900 |
| 1000+ | $1.830 |
| 2500+ | $1.750 |
| 10000+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL3180EIBZ-TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel29AK0364RL Cut Tape29AK0364 |
| Technical Datasheet | |
| Device Type | RS422 / RS485 Transceiver |
| IC Type | RS422 / RS485 Transceiver |
| IC Interface Type | RS422, RS485 |
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 40Mbps |
| Supply Voltage Min | 3V |
| Driver Case Style | SOIC |
| Supply Voltage Max | 3.6V |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| No. of Nodes | 160 |
| ESD Protection | ±4 kV (Air Gap), ±5 kV (Contact), ±12 kV (HBM) |
| Fail Safe | Open, Short, Terminated |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| IC Generic Number | ISL3180E |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Device Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 14Pins |
| ESD Protection | ±4 kV (Air Gap), ±5 kV (Contact), ±12 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Data Rate Max | 40Mbps |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Nodes | 160 |
| Fail Safe | Open, Short, Terminated |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | ISL3180E |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
