
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.530 |
| 25+ | $1.400 |
| 50+ | $1.330 |
| 100+ | $1.250 |
| 250+ | $1.180 |
Product Information
Product Overview
ISL3175EIBZ-T is a ±15kV ESD protected, 3.3V, full fail-safe, low power, RS-485/RS-422 transceiver. This device has very low bus currents, so this present a true “1/8 unit load” to the RS-485 bus. This allows upto 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a “Full Fail-Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Application includes automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- Half duplex, 0.5Mbps data rate, slew rate limited
- Hot plug, 256 number device on bus, RX/TX enable
- 510µA quiescent ICC, low power shutdown
- IEC61000-4-2 ESD protection on RS-485 I/O pins is ±15kV
- HBM Class 3 ESD level on all other pins is >7kV
- Full fail-safe (open, short, terminated/floating) receivers
- Hot plug - Tx and Rx outputs remain three-state during power-up
- True 1/8 unit load allows upto 256 devices on the bus, single 3.3V supply
- Current limiting and thermal shutdown for driver overload protection
- 8 lead SOIC package, operating temperature range from -40°C to +85°C
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex
3V
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
No SVHC (25-Jun-2025)
RS422 / RS485 Transceiver
RS422, RS485
1
500Kbps
SOIC
SOIC
256
Open, Short, Terminated
85°C
-
ISL3175E
Technical Docs (2)
Alternatives for ISL3175EIBZ-T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
