
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 50+ | $2.050 |
| 100+ | $1.830 |
| 250+ | $1.710 |
| 500+ | $1.660 |
| 1000+ | $1.610 |
| 2500+ | $1.560 |
| 5000+ | $1.530 |
Product Information
Product Overview
ISL3152EIUZ-T7A is a large 3V output swing, full fail-safe, 1/8 unit load, RS-485/RS-422 transceiver. The receiver inputs feature a full fail-safe design that turns the receiver's outputs high when the bus inputs are open or shorted. Typical applications include automated utility e-meter reading systems, high node count systems, PROFIBUS and Fieldbus systems in factory automation, security camera networks, lighting, elevator, and HVAC control systems in building automation, industrial process control networks, networks with star topology, long-haul networks in coal mines and oil rigs.
- High VOD: 3.1V (typ) into RD=54ohm
- Allows for up to 512 transceivers on the bus
- High transient overvoltage tolerance of ±100V
- Full fail-safe outputs for open or shorted inputs
- Hot plug capability: driver and receiver's outputs remain high-impedance during power-up/power-down
- No-load supply current is 550µA typ at DE=0V, RE=0V, VCC=5V, TA=+25°C
- Shutdown supply current is 0.07µA typ at DE=0V, RE=VCC, DI=0V or VCC, VCC=5V, TA=+25°C
- Half duplex, 0.115Mbps data rate, 1100ns rise/fall time
- 12/4ns Tx/Rx skew, ±16kV bus ESD
- 8 Ld MSOP package, -40 to +85°C temperature range
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex
4.5V
MSOP
8Pins
±9 kV (Contact), ±16.5 kV (Air Gap), ±7 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
RS422 / RS485 Transceiver
RS422, RS485
1
115Kbps
5.5V
MSOP
512
Open, Short
85°C
-
ISL3152E
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
