New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Instrumentation Amplifiers
                                                                                                    Print Page

                                                                                                    ISL28633FVZ-T13

                                                                                                    Instrument Amplifier, 1 Channels, 2.5 µV, 0.8 V/µs, 3 MHz, 2.5V to 5.5V, TSSOP

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS ISL28633FVZ-T13
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL28633FVZ-T13
                                                                                                    Newark Part No.
                                                                                                    Full Reel09X6540
                                                                                                    Re-Reel09X6539
                                                                                                    Cut Tape09X6539
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL28633FVZ-T13
                                                                                                    Newark Part No.
                                                                                                    Full Reel09X6540
                                                                                                    Re-Reel09X6539
                                                                                                    Cut Tape09X6539
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Input Offset Voltage2.5µV
                                                                                                    Slew Rate Typ0.8V/µs
                                                                                                    Gain Bandwidth Product3MHz
                                                                                                    Supply Voltage Range2.5V to 5.5V
                                                                                                    IC Case / PackageTSSOP
                                                                                                    No. of Pins14Pins
                                                                                                    CMRR100dB
                                                                                                    Instrumentation Amplifier TypeProgrammable Gain, Zero-Drift
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 2 - 1 year
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Automotive Qualification Standard-
                                                                                                    No. of Amplifiers1 Amplifier
                                                                                                    Slew Rate0.8V/µs
                                                                                                    Bandwidth3MHz
                                                                                                    Amplifier Case StyleTSSOP
                                                                                                    Amplifier OutputDifferential

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Slew Rate Typ

                                                                                                    0.8V/µs

                                                                                                    Supply Voltage Range

                                                                                                    2.5V to 5.5V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Instrumentation Amplifier Type

                                                                                                    Programmable Gain, Zero-Drift

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Slew Rate

                                                                                                    0.8V/µs

                                                                                                    Amplifier Case Style

                                                                                                    TSSOP

                                                                                                    Input Offset Voltage

                                                                                                    2.5µV

                                                                                                    Gain Bandwidth Product

                                                                                                    3MHz

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    CMRR

                                                                                                    100dB

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Bandwidth

                                                                                                    3MHz

                                                                                                    Amplifier Output

                                                                                                    Differential

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for ISL28633FVZ-T13

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.